PKE3313PI

Flex Power Modules
764-PKE3313PI
PKE3313PI

Mfr.:

Description:
DC/DC Converters - Through Hole Input 9 - 36 V 12 V, 2.5 A / 30 W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 499

Stock:
499 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,67 € 46,67 €
44,95 € 224,75 €
44,21 € 442,10 €
43,27 € 1.081,75 €
42,56 € 2.128,00 €
41,87 € 4.187,00 €
40,51 € 10.127,50 €

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
30 W
12 V
2.5 A
1.5 kV
25.4 mm x 25.4 mm x 11.4 mm
25.4 mm (1 in)
25.4 mm (1 in)
11.4 mm (0.449 in)
Industrial
Brand: Flex Power Modules
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 25.4 mm x 25.4 mm x 11.4 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PKE3000 DC-DC Converters

Flex Power Modules PKE3000 DC-DC Converters offer a 9V to 36V input voltage range, output up to 7A, and 25.4mm x 25.4mm x 11.4mm dimensions. PKE3000 converters feature numerous protections, including output overvoltage, output short-circuit, and overtemperature. These converters have various characteristics, such as input undervoltage shutdown, output voltage adjust function, monotonic start-up, and remote control. Flex Power Modules PKE3000 DC-DC Converters provide high efficiency of up to 92% and 1500VDC input to output isolation and are compliant with IEC/UL 62368 standards.