BMR4614001/001

Flex Power Modules
764-BMR4614001/001
BMR4614001/001

Mfr.:

Description:
DC/DC Converters - SMD 60W 4.5-14Vin 1.8Vout 18A POL SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 348

Stock:
348 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 280)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,42 € 17,42 €
16,78 € 83,90 €
16,51 € 165,10 €
16,16 € 404,00 €
15,89 € 794,50 €
15,29 € 1.529,00 €
Full Reel (Order in multiples of 280)
14,88 € 4.166,40 €
14,66 € 8.209,60 €
840 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
1 Output
60 W
9 V
4.5 V
14 V
600 mV to 1.8 V
18 A
1.5 kV
12.2 mm (0.48 in)
12.2 mm (0.48 in)
8 mm (0.315 in)
Industrial
BMR461
Brand: Flex Power Modules
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 280
Subcategory: DC-DC Converters
Unit Weight: 4,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
3926909990
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

BMR461 Series PoL Regulators

Flex Power Modules BMR461 Series PoL Regulators provide a 0.6V - 5.0V output voltage range and high efficiency, typ. 96% at 12Vin, 5Vout and 80% load, in a small package 12.2 x 12.2 x 8.0mm (0.48 x 0.48 x 0.315in). Flex BMR461 features configuration control and monitoring via PMBus, adaptive compensation of PWM control loop and fast loop transient response, synchronization input and phase spreading/interleaving, and voltage tracking and voltage margining.