BMR4573105/001

Flex Power Modules
764-BMR4573105/001
BMR4573105/001

Mfr.:

Description:
DC/DC Converters - Through Hole 264W 36-75Vin 12V BASEPLATE 0.180" PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 75   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,11 € 4.058,25 €

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
264 W
48 V
36 V
75 V
12 V
22 A
2.25 kV
1/16 Brick
58.4 mm (2.299 in)
22.61 mm (0.89 in)
13.21 mm (0.52 in)
Industrial
BMR457
Brand: Flex Power Modules
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: FRIDA II
Unit Weight: 82,330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMR456 & BMR457 DC-DC Bus Converters

Flex Power Modules BMR456 and BMR457 DC-DC Advanced Bus Converters (ABC) can reduce board power consumption by 3% to 10%. Both modules have the ability for the output voltage to be adjusted via PMBus commands or the preset profiles. The power modules have the ability to control intermediate bus voltage to deliver high efficiency and significant energy savings. Flex BMR456 and BMR457 Advanced Bus Converters can reduce board power consumption up to 10%, depending on the board applications. Both modules feature DC-DC Energy Optimizer firmware for power consumption reduction. The quarter-brick BMR456 output voltage can be adjusted within an operation range of 13.0V to 8.2V. The output voltage of the smaller eighth-brick BMR457 delivers 13.2V to 8.2V and can be adjusted down to 6.9V.