BMR4570004/001

Flex Power Modules
764-BMR4570004/001
BMR4570004/001

Mfr.:

Description:
DC/DC Converters - Through Hole 264W 12V 22A 36-75Vin / HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,28 € 57,28 €
55,16 € 275,80 €
54,26 € 542,60 €
53,10 € 1.327,50 €
51,74 € 2.587,00 €
50,88 € 3.816,00 €
300 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
264 W
48 V
36 V
75 V
12 V
22 A
2.25 kV
1/16 Brick
58.4 mm (2.299 in)
22.61 mm (0.89 in)
13.21 mm (0.52 in)
BMR457
Brand: Flex Power Modules
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 75
Subcategory: DC-DC Converters
Tradename: FRIDA II
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99