BMR4563005/001

Flex Power Modules
764-BMR4563005/001
BMR4563005/001

Mfr.:

Description:
DC/DC Converters - Through Hole 420W 36-75Vin 12V OPEN FRAME 0.180"PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,32 € 70,32 €
67,70 € 338,50 €
66,68 € 666,80 €
63,60 € 1.272,00 €
61,37 € 3.682,20 €
57,01 € 5.701,00 €
260 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
420 W
48 V
36 V
75 V
12 V
35 A
2.25 kV
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
13.21 mm (0.52 in)
Industrial
BMR456
Brand: Flex Power Modules
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Tradename: FRIDA II
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99