BMR4540005/005

Flex Power Modules
764-BMR4540005/005
BMR4540005/005

Mfr.:

Description:
DC/DC Converters - Through Hole 36-75Vin 12V w/out digital pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 75   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,74 € 5.005,50 €
66,55 € 6.655,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
240 W
48 V
36 V
75 V
12 V
20 A
1/4 Brick
Brand: Flex Power Modules
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

BMR454 Intermediate Bus Converters

Flex Power Modules BMR454 Series features a fully regulated intermediate Bus Converter in an industry-standard five-pin Eighth-brick. The Flex BMR454 Series DC/DC converter offers 36-75V input voltage range and output up to 40A/240W. Other features include optional digital PMBus interface; typical 95.5% high efficiency; ±2% output voltage tolerance band; 1500 Vdc input to output isolation; configurable soft start/stop, precision delay and ramp-up, and synchronization for power management applications, and much more.
Learn More