BMR4500002/020

Flex Power Modules
764-BMR4500002/020
BMR4500002/020

Mfr.:

Description:
DC/DC Converters - Through Hole 66W 4.5-14V OUT 20A 25.65x12.9x8.22 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 300   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,83 € 7.749,00 €

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
110 W
9 V
4.5 V
14 V
600 mV to 5.5 V
20 A
25.65 mm (1.01 in)
13 mm (0.512 in)
8.2 mm (0.323 in)
Industrial
BMR 450
Brand: Flex Power Modules
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99