BMR3502250/531

Flex Power Modules
764-BMR3502250/531
BMR3502250/531

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22
Expected 6/5/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,59 € 107,59 €
103,42 € 517,10 €
101,14 € 1.011,40 €
99,05 € 2.476,25 €
97,36 € 5.841,60 €
96,33 € 11.559,60 €
300 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Non-Isolated
1 Output
1.3 kW
40 V
60 V
12.12 V
108 A
Quarter Brick
58.4 mm (2.299 in)
36.8 mm (1.449 in)
12 mm (0.472 in)
Industrial
Brand: Flex Power Modules
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99