WT3000

Flambeau
866-WT3000
WT3000

Mfr.:

Description:
Storage Boxes & Cases Waterproof One-Compartment Box 7-5/8 x 3-9/16 x 1.00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,78 € 117,36 €
8,87 € 212,88 €
8,41 € 504,60 €
7,92 € 855,36 €
7,65 € 1.927,80 €
7,62 € 3.840,48 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
9.13 in
4.93 in
1.5 in
Brand: Flambeau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 9.13 in L x 4.93 in W x 1.5 in H
Product Type: Storage Boxes & Cases
Series: Waterproof Tuff-Tainer
Factory Pack Quantity: 12
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99