T9501

Flambeau
866-T9501
T9501

Mfr.:

Description:
Storage Boxes & Cases Deluxe Super Satchel Box

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,44 € 127,32 €
41,68 € 250,08 €
40,16 € 481,92 €
39,78 € 1.074,06 €
39,42 € 2.010,42 €
39,41 € 4.019,82 €
39,39 € 7.917,39 €
501 Quote

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Boxes
Clear
17.25 in
16.75 in
5 in
Brand: Flambeau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Storage Boxes & Cases
Series: Satchel Boxes
Factory Pack Quantity: 3
Subcategory: Supplies
Part # Aliases: 6788TE
Unit Weight: 2,055 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99