T606

Flambeau
866-T606
T606

Mfr.:

Description:
Storage Boxes & Cases Six-Compartment Box 10 1/2" x 6 3/16" x 1 9/16" (26.67 x 15.72 x 3.97 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,78 € 210,72 €
8,21 € 394,08 €
7,97 € 956,40 €
7,83 € 1.691,28 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Compartment Boxes
Multiple Compartment
11 in
6.75 in
1.75 in
6 Compartment
Brand: Flambeau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Storage Boxes & Cases
Series: T-Series
Factory Pack Quantity: 24
Subcategory: Supplies
Part # Aliases: 6710TE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99