T4008

Flambeau
866-T4008
T4008

Mfr.:

Description:
Storage Boxes & Cases Biodegradable Tuff Tainer Box w/12 removable dividers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,56 € 10,56 €
9,31 € 55,86 €
8,54 € 102,48 €
8,04 € 241,20 €
7,53 € 406,62 €
7,03 € 717,06 €
6,91 € 1.409,64 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Boxes
10.63 in
6.63 in
1.56 in
6-36 Compartment
Brand: Flambeau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Storage Boxes & Cases
Series: Tuff Tainer
Factory Pack Quantity: 6
Subcategory: Supplies
Part # Aliases: 6749TE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99