M220

Flambeau
866-M220
M220

Mfr.:

Description:
Storage Boxes & Cases Six-Compartment 4-3/8" x 2-5/8" x 1.0"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,07 € 110,52 €
2,88 € 311,04 €
2,69 € 677,88 €
2,64 € 1.330,56 €
2,59 € 2.610,72 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Compartment Boxes
Multiple Compartment
4.63 in
3 in
1.25 in
6 Compartment
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: M-Series
Factory Pack Quantity: 36
Subcategory: Supplies
Part # Aliases: 6704TF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.