M210

Flambeau
866-M210
M210

Mfr.:

Description:
Storage Boxes & Cases Nine-Compartment Box 6 3/4" X 3 3/16" X 1 3/16" (17.15 x 8.10 x 3.02 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 122,76 €
3,33 € 359,64 €
3,22 € 811,44 €
3,20 € 1.612,80 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Compartment Boxes
Multiple Compartment
Polypropylene (PP)
7 in
3.75 in
1.25 in
9 Compartment
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: M-Series
Factory Pack Quantity: 36
Subcategory: Supplies
Part # Aliases: 6698TF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.