M208

Flambeau
866-M208
M208

Mfr.:

Description:
Storage Boxes & Cases 12-Compartment Box 8" x 4" x 1 3/16" (20.32 x 10.16 x 3.02 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,77 € 138,48 €
5,10 € 244,80 €
4,67 € 560,40 €
4,51 € 1.190,64 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Compartment Boxes
Multiple Compartment
8.25 in
4.5 in
1.38 in
12 Compartment
Brand: Flambeau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Storage Boxes & Cases
Series: M-Series
Factory Pack Quantity: 24
Subcategory: Supplies
Part # Aliases: 6696TF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99