K801

Flambeau
866-K801
K801

Mfr.:

Description:
Storage Boxes & Cases One-compartment 12 3/4" X 8 1/2" X 2 1/8" (32.39 x 21.59 x 5.40 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,12 € 253,44 €
19,70 € 472,80 €
19,35 € 1.161,00 €
19,00 € 2.052,00 €
18,99 € 3.873,96 €
18,98 € 9.565,92 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Boxes
Single Compartment
13.13 in
9 in
2.31 in
1 Compartment
Brand: Flambeau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Storage Boxes & Cases
Series: K-Series
Factory Pack Quantity: 12
Subcategory: Supplies
Part # Aliases: 6672KB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99