K601

Flambeau
866-K601
K601

Mfr.:

Description:
Storage Boxes & Cases One-Compartment Box 10 1/2" X 6 3/16" X 1 9/16" (26.67 x 15.72 x 3.97 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,38 € 321,12 €
12,48 € 599,04 €
12,26 € 1.471,20 €
12,04 € 2.600,64 €
12,03 € 6.063,12 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Boxes
Single Compartment
11 in
6.75 in
1.75 in
1 Compartment
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: K-Series
Factory Pack Quantity: 24
Subcategory: Supplies
Part # Aliases: 6652KB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.