DB618

Flambeau
866-DB618
DB618

Mfr.:

Description:
Storage Boxes & Cases 18-compartment 11" x 6 3/8" x 1 9/16" (27.94 x 16.19 x 3.97 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,12 € 121,44 €
9,34 € 224,16 €
8,71 € 522,60 €
8,56 € 924,48 €
8,40 € 1.713,60 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Compartment Boxes
Multiple Compartment
Styrene
11 in
6.75 in
1.75 in
18 Compartment
Brand: Flambeau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Storage Boxes & Cases
Series: Diamondback
Factory Pack Quantity: 12
Subcategory: Supplies
Part # Aliases: 6766CD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99