A226

Flambeau
866-A226
A226

Mfr.:

Description:
Storage Boxes & Cases One-Compartment Box 4 3/8" x 2 5/8" x 1" (11.11 x 6.67 x 2.54 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,30 € 5,30 €
4,85 € 24,25 €
4,39 € 43,90 €
3,92 € 98,00 €
3,68 € 132,48 €
3,45 € 372,60 €
3,22 € 811,44 €
3,17 € 1.597,68 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Boxes
Single Compartment
Styrene
4.38 in
2.63 in
1 in
1 Compartment
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: A
Factory Pack Quantity: 36
Subcategory: Supplies
Part # Aliases: 6644CB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.