A211

Flambeau
866-A211
A211

Mfr.:

Description:
Storage Boxes & Cases 6-Compartment Box 6 3/4" X 3 3/16" X 1 3/16" (17.15 x 8.10 x 3.02 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,78 € 172,08 €
4,46 € 481,68 €
4,39 € 1.106,28 €
4,31 € 2.172,24 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Compartment Boxes
Multiple Compartment
7 in
3.75 in
1.25 in
6 Compartment
Brand: Flambeau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Storage Boxes & Cases
Series: A
Factory Pack Quantity: 36
Subcategory: Supplies
Part # Aliases: 6624CB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99