6785UP

Flambeau
866-6785UP
6785UP

Mfr.:

Description:
Storage Boxes & Cases Tradesman 17" (43.18 cm) Black - with Diced Foam Base

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,25 € 34,25 €
30,32 € 181,92 €
28,42 € 341,04 €
26,52 € 795,60 €
26,06 € 1.407,24 €
26,05 € 5.314,20 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Cases
With Foam
Black
16.38 in
9.25 in
3.5 in
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: Tradesman
Factory Pack Quantity: 6
Subcategory: Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
4202122150
MXHTS:
4202120301
BRHTS:
42021210
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.