6767TC

Flambeau
866-6767TC
6767TC

Mfr.:

Description:
Storage Boxes & Cases Merchant 7" (17.78 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,39 € 88,68 €
6,95 € 166,80 €
6,52 € 391,20 €
6,09 € 657,72 €
5,98 € 1.506,96 €
5,86 € 2.953,44 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Cases
Black
6.5 in
4.2 in
3.2 in
Brand: Flambeau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Storage Boxes & Cases
Series: Merchant
Factory Pack Quantity: 12
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99