5200CL

Flambeau
866-5200CL
5200CL

Mfr.:

Description:
Storage Boxes & Cases One-Compartment Box 4 5/16" x 2 5/8" x 1 1/16" (10.95 x 6.67 x 2.70 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,10 € 11,10 €
9,49 € 47,45 €
8,87 € 106,44 €
8,10 € 194,40 €
7,58 € 454,80 €
7,35 € 793,80 €
7,22 € 1.472,88 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Boxes
Single Compartment
Cellulose Propionate
4.63 in
3 in
1.25 in
1 Compartment
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: Mighty-Tuff
Factory Pack Quantity: 12
Subcategory: Supplies
Part # Aliases: 6230MT
Unit Weight: 83,517 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.