5128CL

Flambeau
866-5128CL
5128CL

Mfr.:

Description:
Storage Boxes & Cases Six-Compartment Box 7" x 4" x 1 1/16" (17.78 x 10.16 x 2.70 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,51 € 162,12 €
12,66 € 303,84 €
11,81 € 708,60 €
11,61 € 1.253,88 €
11,40 € 2.325,60 €
11,39 € 5.740,56 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Compartment Boxes
Multiple Compartment
Transparent Cellulose Propionate
7 in
4 in
1.06 in
6 Compartment
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: Mighty-Tuff
Factory Pack Quantity: 12
Subcategory: Supplies
Part # Aliases: 6224MT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.