50250F

Flambeau
866-50250F
50250F

Mfr.:

Description:
Storage Boxes & Cases Infinity 12 FQ 2 1/2-with Convoluted Foam Lid & Flat Foam Base

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 44   Multiples: 44
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,77 € 1.221,88 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Cases
With Foam
High-Density Polyethylene (HDPE)
12 in
9 in
2.5 in
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: Infinity
Factory Pack Quantity: 44
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Azerbaijan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.