50048

Flambeau
866-50048
50048

Mfr.:

Description:
Storage Boxes & Cases P-Series PH 3-1/8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 54   Multiples: 54
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,55 € 1.163,70 €
21,15 € 2.284,20 €
21,14 € 11.415,60 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Boxes
10 in
8.31 in
3.13 in
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: P-Series
Factory Pack Quantity: 54
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.