50025

Flambeau
866-50025
50025

Mfr.:

Description:
Storage Boxes & Cases P-Series PQ 3 7/8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,95 € 31,95 €
27,80 € 139,00 €
26,07 € 260,70 €
24,33 € 729,90 €
23,88 € 1.432,80 €
23,46 € 2.815,20 €
23,45 € 4.924,50 €
23,44 € 11.954,40 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Boxes
Carrying Case
Black
Polyethylene (PE)
12 in
8 in
3 in
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: P-Series
Factory Pack Quantity: 30
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.