50017

Flambeau
866-50017
50017

Mfr.:

Description:
Storage Boxes & Cases 15" x 6-1/2" x 2" Conductive Cases

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,78 € 15.890,00 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Boxes
15 in
6.5 in
2 in
Brand: Flambeau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Storage Boxes & Cases
Series: Conductive Cases
Subcategory: Supplies
Part # Aliases: 21459
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99