480Y

Flambeau
866-480Y
480Y

Mfr.:

Description:
Storage Boxes & Cases Yellow Bin 4 1/4" x 8 3/4" x 5 1/4" (10.80 x 22.23 x 13.34 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,65 € 103,80 €
7,90 € 189,60 €
7,38 € 442,80 €
7,17 € 774,36 €
7,04 € 1.436,16 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Boxes
Yellow
4.88 in
12 in
5.88 in
Brand: Flambeau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Storage Boxes & Cases
Series: Storage Bins
Factory Pack Quantity: 12
Subcategory: Supplies
Part # Aliases: 6797YB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99