3008C

Flambeau
866-3008C
3008C

Mfr.:

Description:
Storage Boxes & Cases Conductive Storage Bins 4 1/4" x 6 1/2" x 3 1/4" (10.80 x 16.51 x 8.26 cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,03 € 13.030,00 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Boxes
4.88 in
3.88 in
8.88 in
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: Storage Bins
Factory Pack Quantity: 1000
Subcategory: Supplies
Part # Aliases: 6773BC
Unit Weight: 2,1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.