23800-2

Flambeau
866-23800-2
23800-2

Mfr.:

Description:
Storage Boxes & Cases Utility/Tool Box with Lift-Out Tray: Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,36 € 124,72 €
52,36 € 314,16 €
49,82 € 498,20 €
45,88 € 1.192,88 €
45,85 € 2.292,50 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Boxes
23 in
10.5 in
11.38 in
Brand: Flambeau
Product Type: Storage Boxes & Cases
Series: Utility Boxes
Factory Pack Quantity: 2
Subcategory: Supplies
Part # Aliases: 6759HS
Unit Weight: 3,175 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.