2275-2

Flambeau
866-2275-2
2275-2

Mfr.:

Description:
Storage Boxes & Cases Drawer Cabinets - Gray w/Light Gray Drawers 19-1/2" x 10-3/8" x 15"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,23 € 109.615,00 €

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
RoHS:
Boxes
19.5 in
10.38 in
15 in
Brand: Flambeau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Storage Boxes & Cases
Series: Carry Packs
Factory Pack Quantity: 500
Subcategory: Supplies
Part # Aliases: 6763DB
Unit Weight: 8,165 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3923109090
CNHTS:
3923100000
USHTS:
3923109000
ECCN:
EAR99