100026222

Fingerprints
252-100026222
100026222

Mfr.:

Description:
Fingerprint Sensor Modules Fingerprint Sensor System FPC AllKey FPC2532AP LGA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112
Can Dispatch Immediately
On Order:
40
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,03 € 18,03 €
15,54 € 388,50 €
12,60 € 1.260,00 €
12,29 € 6.145,00 €

Product Attribute Attribute Value Select Attribute
Fingerprints
Product Category: Fingerprint Sensor Modules
RoHS:  
AllKey LGA
Fingerprint
SPI, UART
508 dpi
3 V to 3.6 V
17 mA
- 40 C
+ 125 C
SMD/SMT
Brand: Fingerprints
Packaging: Tray
Product Type: Fingerprint Sensors
Series: FPC AllKey
Subcategory: Sensor Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: FPC2532AP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471609000
USHTS:
8471608000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPC2532 AllKey Biometric System

Fingerprints FPC2532 AllKey Biometric System offers robust fingerprint sensor solutions that can be integrated into virtually any application. These systems feature SPI/UART interfaces, encrypted template storage, and onboard authentication software. The FPC biometric systems support navigation, GPIO ports, Arduino shield, and FeatherWing. These systems are RoHS and REACH compliant. The FPC biometric systems come in a black coating that, together with a built-in hidden discharge node (bezel), protects from ESD, scratches, impact, and wear and tear. These systems are used in crypto wallets, door locks, digital access devices, access control, and Fast IDentity Online (FIDO) authenticators.