100026040

Fingerprints
252-100018754
100026040

Mfr.:

Description:
Fingerprint Sensor Modules Spraycoated Module/FPC-BM-Lite/Released

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.800
Expected 7/27/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,94 € 24,94 €
21,50 € 537,50 €
19,89 € 1.989,00 €

Product Attribute Attribute Value Select Attribute
Fingerprints
Product Category: Fingerprint Sensor Modules
RoHS:  
Biometric Module Lite Sensor
Capacitive
50 Fingerprints
SPI, UART
508 dpi
3.3 V
13 mA
0 C
+ 70 C
Access Control Systems, Biometric, POS Terinals, USB Tokens
SMD/SMT
15 mm x 15 mm x 2.88 mm
Brand: Fingerprints
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Fingerprint Sensors
Series: BM-Lite
Factory Pack Quantity: 600
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471607000
CNHTS:
8471609000
CAHTS:
8471600020
USHTS:
8471608000
JPHTS:
847160000
MXHTS:
8471600403
BRHTS:
84716059
ECCN:
EAR99

FPC BM-Lite SafeTouch® Module

Fingerprints FPC M-Lite SafeTouch® Module is a complete biometric fingerprint solution, ready to be used out of the box. The Module has simple serial commands that are used to enroll and verify. The BM-Lite combines superior biometric performance and a high standard of quality components to offer a comprehensive embedded solution for increased security and enhanced user convenience.