ESBF-BS-50-100-10P

Festo
29-ESBFBS5010010P
ESBF-BS-50-100-10P

Mfr.:

Description:
Electric Actuators Electric drive

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.261,06 € 1.261,06 €

Product Attribute Attribute Value Select Attribute
Festo
Product Category: Electric Actuators
RoHS:  
Electric Cylinder
100 mm
10 mm
IP40
ESBF
Brand: Festo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 8022593
Unit Weight: 2,819 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0