ESBF-BS-100-200-20P

Festo
29-ESBFBS10020020P
ESBF-BS-100-200-20P

Mfr.:

Description:
Electric Actuators Electric drive

Lifecycle:
New At Mouser
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.784,44 € 2.784,44 €

Product Attribute Attribute Value Select Attribute
Festo
Product Category: Electric Actuators
RoHS:  
Electric Cylinder
200 mm
20 mm
IP40
ESBF
Brand: Festo
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 574119
Unit Weight: 13,393 kg
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
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESBF Electric Cylinders

Festo ESBF Electric Cylinders offer up to 17kN dynamic forward force, ideal for applications requiring heavy-duty, reliable positioning along with precision and dynamic response. These mechanical linear drive units with a piston rod are available with a ball screw drive (sizes 32 to 100) or a lead screw (sizes 32 to 50). The drive component features an electrically actuated spindle that converts the motor's rotary motion into the linear motion of the piston rod. The electric cylinder is based on the ISO 15552 standard, and the lead screws have lifetime lubrication, making them maintenance-free. Festo ESBF Electric Cylinders are suitable for a variety of applications, including robotics, construction, and agriculture.