EPCC-BS-60-75-12P-A

Festo
29-EPCCBS607512PA
EPCC-BS-60-75-12P-A

Mfr.:

Description:
Electric Actuators Electric drive

Lifecycle:
New At Mouser
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
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
473,50 € 473,50 €

Product Attribute Attribute Value Select Attribute
Festo
Product Category: Electric Actuators
RoHS:  
Electric Cylinder
75 mm
12 mm/U
IP40
EPCC
Brand: Festo
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 5428903
Unit Weight: 1,791 kg
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPCC Electric Cylinders

Festo EPCC Electric Cylinders feature compact dimensions, fast positioning time, and a precise and quiet ball screw drive. The EPCC series is flexible, offering a wide range of mounting options for the motor, and the dynamic design provides lower internal friction and an optimal price-performance ratio. The weight-optimized construction is ideal for handling systems, while the anti-rotation, slide-guided piston rod accommodates strokes of up to 500mm. Festo EPCC Electric Cylinders are suitable for assembly systems, factory automation, testing and inspection systems, desktops, small parts handling, and electronics applications.