EMMT-ST-42-S-RS

Festo
29-EMMT-ST-42-S-RS
EMMT-ST-42-S-RS

Mfr.:

Description:
Stepper Motors Stepper motor

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
240,69 € 240,69 €

Product Attribute Attribute Value Select Attribute
Festo
Product Category: Stepper Motors
RoHS:  
Stepper Motor With Encoders
Hybrid Plug
0.25 Nm
1.8 deg
48 VDC
1.8 A
0.035 kg/cm2
16 bit
Brand: Festo
Dimensions: 42 mm x 42 mm x 70 mm
IP Rating: IP40
Packaging: Bulk
Series: EMMT-ST
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: 8156162
Unit Weight: 520,470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501104060
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMMT-ST Stepper Motors

Festo EMMT-ST Stepper Motors are certified to UL standards and use robust connection technology, making them ideal for applications with higher IP rating requirements. When combined with the CMMT-ST-MP servo drive controller, the EMMT-ST provides an ideal servo system featuring a field weakening function, enhancing motor performance for precise control and quiet operation. Another highlight is the use of absolute encoders, which can be used as single or multi-turn versions. The encoders do not require a battery, eliminating the need for regular maintenance and battery replacement. Connection is simplified via Festo's one-cable plug (OCP) hybrid cable, which features a common motor and connection cable for both the supply and the encoder. Festo EMMT-ST Stepper Motors are ideal for industrial applications, including conveyor belts, medical equipment, cutting and packaging, robotics, and 3D printers.