EMMT-ST-42-L-RM

Festo
29-EMMT-ST-42-L-RM
EMMT-ST-42-L-RM

Mfr.:

Description:
Stepper Motors Stepper motor

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
410,40 € 410,40 €

Product Attribute Attribute Value Select Attribute
Festo
Product Category: Stepper Motors
RoHS:  
Stepper Motor With Encoders
Hybrid Plug
0.63 Nm
1.8 deg
48 VDC
3.4 A
0.084 kg/cm2
17 bit
Brand: Festo
Dimensions: 42 mm x 42 mm x 88 mm
IP Rating: IP40
Packaging: Bulk
Series: EMMT-ST
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: 8156169
Unit Weight: 718,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501104060