EMMB-ST-87-S-SB

Festo
29-EMMB-ST-87-S-SB
EMMB-ST-87-S-SB

Mfr.:

Description:
Stepper Motors Stepper motor

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Festo
Product Category: Stepper Motors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Stepper Motors
Hybrid Plug
2.4 Nm
1.8 deg
48 VDC
6.9 A
1.11 kg/cm2
Brand: Festo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Dimensions: 87 mm x 87 mm x 122.2 mm
IP Rating: IP20
Packaging: Bulk
Series: EMMB-ST
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: 8156152
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501510000

EMMB-ST Stepper Motors

Festo EMMB-ST Stepper Motors are designed for applications with basic requirements, such as machine builders in electronics, basic automation, and light assembly. These cost-effective devices can be combined with the CMMT-ST-MP servo drive controller to create an ideal servo system. The EMMB-ST series offers a simple and space-saving connection via Festo's one-cable plug (OCP) hybrid cable, which features a common motor and connection cable for both the supply and the encoder. An additional feature is the "electronic rating plate," which contains a motor correction table for precise control. The table also enables the motor to be optimally adjusted to achieve the desired performance. Festo EMMB-ST Stepper Motors feature IP40 protection for the motor shaft and IP65 for the motor housing, including connection technology.