ELGD-TB-KF-80-500-0H-PU2

Festo
29-LGDTBKF805000HPU2
ELGD-TB-KF-80-500-0H-PU2

Mfr.:

Description:
Electric Actuators Toothed belt axis

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Festo
Product Category: Electric Actuators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Toothed Belt Axis
500 mm
5 mm
IP40
ELGD
Brand: Festo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 8192356
Unit Weight: 8,44 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ELGD Axis Units

Festo ELGD Axis Units are available in two types: ELGD-BS with a ball screw drive and ELGD-TB with a toothed belt drive. Both types include various sizes and standard and wide versions, ideal for a wide range of electromechanical automation tasks. The ELGD series provides rigidity, large feed forces, and a durable guide system. The guide technology offers excellent load capacity and also occupies less space within the axis, while reducing vibration, providing a smoother slide movement, and protecting sensitive workpieces. Additional features include a long service life to minimize downtime, high speeds for short cycle times, and a reduced profile height. The stainless steel cover strip solution enables use in clean rooms and in harsh ambient conditions. Typical applications for Festo ELGD Axis Units include cantilever systems, handling systems for top loaders, 3D printing, additive manufacturing, and pick-and-place solutions for handling small parts.