ELGD-BS-KF-80-200-0H-5P

Festo
29-ELGDBSKF802000H5P
ELGD-BS-KF-80-200-0H-5P

Mfr.:

Description:
Electric Actuators Ball screw axis

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.043,78 € 1.043,78 €

Product Attribute Attribute Value Select Attribute
Festo
Product Category: Electric Actuators
RoHS:  
Ball Screw Axis
200 mm
5 mm/U
IP40
ELGD
Brand: Festo
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 8192268
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ELGD Axis Units

Festo ELGD Axis Units are available in two types: ELGD-BS with a ball screw drive and ELGD-TB with a toothed belt drive. Both types include various sizes and standard and wide versions, ideal for a wide range of electromechanical automation tasks. The ELGD series provides rigidity, large feed forces, and a durable guide system. The guide technology offers excellent load capacity and also occupies less space within the axis, while reducing vibration, providing a smoother slide movement, and protecting sensitive workpieces. Additional features include a long service life to minimize downtime, high speeds for short cycle times, and a reduced profile height. The stainless steel cover strip solution enables use in clean rooms and in harsh ambient conditions. Typical applications for Festo ELGD Axis Units include cantilever systems, handling systems for top loaders, 3D printing, additive manufacturing, and pick-and-place solutions for handling small parts.