ELGC-BS-KF-80-100-16P

Festo
29-ELGCBSKF8010016P
ELGC-BS-KF-80-100-16P

Mfr.:

Description:
Electric Actuators Ball screw axis

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Festo
Product Category: Electric Actuators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ball Screw Axis
100 mm
16 mm/U
IP40
ELGC
Brand: Festo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 8061498
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ELGC Axis Units

Festo ELGC Axis Units feature an internal spindle and recirculating ball-bearing guide protected by a permanent stainless steel cover strip. These axis units use an optimized weight design, ensuring precise and smooth operation, regardless of whether they are installed horizontally or vertically. The compact dimensions are designed to maximize installation space, ideal for small parts handling, electronics, and desktop applications, among other uses. Additionally, Festo ELGC Axis Units provide superior guide precision, flexible motor mounting, and space-saving position sensing. This cost-effective series offers an ideal fit into Festo's product portfolio of electromechanical actuators, motors, drive controllers, and control systems.