EGSC-BS-KF-32-150-3P

Festo
29-EGSCBSKF321503P
EGSC-BS-KF-32-150-3P

Mfr.:

Description:
Electric Actuators Mini slide

Lifecycle:
New At Mouser
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
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
540,10 € 540,10 €

Product Attribute Attribute Value Select Attribute
Festo
Product Category: Electric Actuators
RoHS:  
Mini Slide
150 mm
3 mm/U
IP40
EGSC
Brand: Festo
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 8162231
Unit Weight: 866 g
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EGSC Mini Slides

Festo EGSC Mini Slides provide quiet ball screw operation ideal for vertical Z-movements and guided linear individual movements in any mounting position. These high-performance, resilient mini slides feature a compact design with a protected recirculating ball-bearing guide. The internal spindle and guide enable smooth and precise movement, both vertically and horizontally. Using a "one-size-down" assembly system, the universal profile design enables mounting on ELGC axes without the need for additional adapters, and it forms a scalable modular system for compact automation. Festo EGSC Mini Slides are ideal for precise positioning tasks and for applications that include 2D or 3D handling systems, small parts handling, and production facilities for lithium-ion battery manufacturing.