CMMT-AS-C7-11A-P3-MP-S1

Festo
29-CMMTASC711AP3MPS1
CMMT-AS-C7-11A-P3-MP-S1

Mfr.:

Description:
Servo Drives Servo drive

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.870,35 € 1.870,35 €

Product Attribute Attribute Value Select Attribute
Festo
Product Category: Servo Drives
RoHS:  
100 W
9 A
3 Phase
IP20
CMMT-AS
Brand: Festo
Motor Drive Type: Servo Drive
Operating Supply Voltage: 400 VAC
Packaging: Bulk
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: 8143168
Unit Weight: 4,69 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504404000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMMT-AS Servo Drives

Festo CMMT-AS Servo Drives offer an ultra-compact design with precise force, speed, and position control. With seamless connectivity and advanced control, the CMMT-AS servo drives and the EMMT-AS servo motor work together to meet the demands of modern automation, especially when precise positioning and optimal energy efficiency are crucial. The two components are connected via Festo's one-cable plug (OCP) solution and can be put into operation quickly and easily through the Festo Automation Suite. Festo CMMT-AS Servo Drives enable the configuration of standard safety functions without the need for software and are sustainable in operation due to energy recovery. The series is suitable for point-to-point and interpolating motion and Ethernet-based bus systems and can be smoothly integrated into the controller environments of manufacturers via the included controller-specific function blocks.