XHBHV-332J-02

Fastron
434-XHBHV-332J-02
XHBHV-332J-02

Mfr.:

Description:
Power Inductors - Leaded 3300uH 5% tol Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 300)
0,554 € 166,20 €
0,534 € 320,40 €
0,498 € 448,20 €
0,471 € 1.130,40 €
0,462 € 2.217,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Power Inductors - Leaded
RoHS:  
Choke
Axial
16 mm x 7.5 mm
Unshielded
3.3 mH
5 %
345 mA
6.52 Ohms
310 mA
- 55 C
+ 125 C
55
550 kHz
Standard
PCB Mount
16 mm
7.5 mm
Ferrite
XHBHV
Ammo Pack
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Test Frequency: 20 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504508000
MXHTS:
85049099
ECCN:
EAR99