SMCC/N-120K-02

Fastron
434-SMCCN-120K-02
SMCC/N-120K-02

Mfr.:

Description:
RF inductors - Leaded 12uH 2.52MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.144

Stock:
1.144 Can Dispatch Immediately
Quantities greater than 1144 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,262 € 2,62 €
0,243 € 6,08 €
0,187 € 18,70 €
0,178 € 44,50 €
Full Ammo Pack (Order in multiples of 1200)
0,138 € 165,60 €
0,122 € 292,80 €
0,112 € 537,60 €
0,106 € 1.017,60 €

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Choke
Axial
4 mm x 9.5 mm
Unshielded
12 uH
10 %
650 mA
550 mOhms
- 55 C
+ 125 C
50
30 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
SMCC/N
Ammo Pack
Application: RF
Brand: Fastron
Lead Diameter: 0.6 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1200
Subcategory: Inductors, Chokes & Coils
Test Frequency: 2.52 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.