PISP-222M-04

Fastron
434-PISP-222M-04
PISP-222M-04

Mfr.:

Description:
Power Inductors - SMD 2200uH 20% tol SMD Power Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
0,741 € 185,25 €
0,738 € 369,00 €
0,691 € 691,00 €
0,669 € 1.672,50 €
0,646 € 3.230,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
13 mm x 8 mm
Shielded
2.2 mH
20 %
300 mA
4.49 Ohms
340 mA
- 40 C
+ 150 C
1 MHz
Standard
13 mm
8.5 mm
8 mm
Ferrite
AEC-Q200
PISP
Reel
Application: Power
Brand: Fastron
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504508000
MXHTS:
85049099
ECCN:
EAR99