PISP-151M-04

Fastron
434-PISP-151M-04
PISP-151M-04

Mfr.:

Description:
Power Inductors - SMD 150uH 20% tol SMD Power Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
0,797 € 199,25 €
0,766 € 383,00 €
0,725 € 725,00 €
0,698 € 1.745,00 €
0,677 € 3.385,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
13 mm x 8 mm
Shielded
150 uH
20 %
1.16 A
295 mOhms
1.36 A
- 40 C
+ 150 C
3.5 MHz
Standard
13 mm
8.5 mm
8 mm
Ferrite
AEC-Q200
PISP
Reel
Application: Power
Brand: Fastron
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504508000
MXHTS:
85049099
ECCN:
EAR99