PIHV4119-102M-04

Fastron
434-PIHV4119-102M-04
PIHV4119-102M-04

Mfr.:

Description:
Power Inductors - SMD 1000uH 20% tol SMD Power Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
1,20 € 720,00 €
1,13 € 1.356,00 €
1,08 € 2.592,00 €
1,05 € 5.040,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Power Inductors - SMD
RoHS:  
10.4 mm x 9.7 mm x 5.2 mm
Shielded
1 mH
20 %
340 mA
4.45 Ohms
400 mA
- 40 C
+ 125 C
2.2 MHz
Standard
10.4 mm
9.7 mm
5.2 mm
Ferrite
AEC-Q200
PIHV4119
Reel
Application: Power
Brand: Fastron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
85049099
BRHTS:
85045000
ECCN:
EAR99